
MAX921CSA+T | |
|---|---|
DigiKey Part Number | MAX921CSA+TTR-ND - Tape & Reel (TR) MAX921CSA+TCT-ND - Cut Tape (CT) MAX921CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX921CSA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX921CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 170,50400 Kč | 1 705,04 Kč |
| 25 | 158,52640 Kč | 3 963,16 Kč |
| 100 | 145,34610 Kč | 14 534,61 Kč |
| 250 | 143,28616 Kč | 35 821,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,87228 Kč | 322 180,70 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |

