Comparator with Voltage Reference CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX921CSA+T

DigiKey Part Number
MAX921CSA+TTR-ND - Tape & Reel (TR)
MAX921CSA+TCT-ND - Cut Tape (CT)
MAX921CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX921CSA+T
Description
IC COMPARATOR 1 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX921CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
50mA
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 696
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
10170,50400 Kč1 705,04 Kč
25158,52640 Kč3 963,16 Kč
100145,34610 Kč14 534,61 Kč
250143,28616 Kč35 821,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,87228 Kč322 180,70 Kč
Manufacturers Standard Package
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč