Comparator Standard (General Purpose) TTL 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9201EUE+T

DigiKey Part Number
175-MAX9201EUE+TTR-ND - Tape & Reel (TR)
175-MAX9201EUE+TCT-ND - Cut Tape (CT)
175-MAX9201EUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9201EUE+T
Description
IC COMPARATOR 4 GEN PUR 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) TTL 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9201EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7mA, 5mA, 3mA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,54000 Kč196,54 Kč
10152,88600 Kč1 528,86 Kč
25141,97160 Kč3 549,29 Kč
100129,96290 Kč12 996,29 Kč
250127,54352 Kč31 885,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,95044 Kč287 376,10 Kč
Manufacturers Standard Package
Unit Price without VAT:196,54000 Kč
Unit Price with VAT:237,81340 Kč