
MAX918EUK+T | |
|---|---|
DigiKey Part Number | MAX918EUK+TTR-ND - Tape & Reel (TR) MAX918EUK+TCT-ND - Cut Tape (CT) MAX918EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX918EUK+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX918EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.6µA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 120µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 48,24680 Kč | 1 206,17 Kč |
| 100 | 43,44930 Kč | 4 344,93 Kč |
| 250 | 41,16540 Kč | 10 291,35 Kč |
| 500 | 39,78744 Kč | 19 893,72 Kč |
| 1 000 | 38,65390 Kč | 38 653,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,45721 Kč | 93 643,03 Kč |
| 5 000 | 36,73587 Kč | 183 679,35 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |



