0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9172ESA+

DigiKey Part Number
MAX9172ESA+-ND
Manufacturer
Manufacturer Product Number
MAX9172ESA+
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9172ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
500Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3.3V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 16 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,01000 Kč219,01 Kč
10170,88200 Kč1 708,82 Kč
25158,86240 Kč3 971,56 Kč
100145,65890 Kč14 565,89 Kč
300138,29563 Kč41 488,69 Kč
500135,57274 Kč67 786,37 Kč
1 000132,45118 Kč132 451,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,01000 Kč
Unit Price with VAT:265,00210 Kč