
MAX9120EXK+T | |
---|---|
DigiKey Part Number | MAX9120EXK+TTR-ND - Tape & Reel (TR) MAX9120EXK+TCT-ND - Cut Tape (CT) MAX9120EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9120EXK+T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9120EXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 66.02dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 45µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
10 | 35,53600 Kč | 355,36 Kč |
25 | 32,42800 Kč | 810,70 Kč |
100 | 29,01620 Kč | 2 901,62 Kč |
250 | 27,39060 Kč | 6 847,65 Kč |
500 | 26,41036 Kč | 13 205,18 Kč |
1 000 | 25,60382 Kč | 25 603,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 24,75237 Kč | 61 880,92 Kč |
5 000 | 24,23916 Kč | 121 195,80 Kč |
7 500 | 23,98211 Kč | 179 865,82 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |