SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9109EUT+T

DigiKey Part Number
MAX9109EUT+TTR-ND - Tape & Reel (TR)
MAX9109EUT+TCT-ND - Cut Tape (CT)
MAX9109EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9109EUT+T
Description
IC COMPARATOR 1 W/LATCH SOT6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9109EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Voltage - Input Offset (Max)
1.6mV @ 5V
Current - Input Bias (Max)
0.125µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
25ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,95000 Kč48,95 Kč
1036,28600 Kč362,86 Kč
2533,12800 Kč828,20 Kč
10029,65780 Kč2 965,78 Kč
25028,00136 Kč7 000,34 Kč
50027,00318 Kč13 501,59 Kč
1 00026,18144 Kč26 181,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,31428 Kč63 285,70 Kč
5 00024,79149 Kč123 957,45 Kč
7 50024,52974 Kč183 973,05 Kč
Manufacturers Standard Package
Unit Price without VAT:48,95000 Kč
Unit Price with VAT:59,22950 Kč