Comparator with Voltage Reference Push-Pull 4-UCSP (1.05x1.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9064EBS+TG45

DigiKey Part Number
MAX9064EBS+TG45TR-ND - Tape & Reel (TR)
MAX9064EBS+TG45CT-ND - Cut Tape (CT)
MAX9064EBS+TG45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9064EBS+TG45
Description
IC COMPARATOR 1 W/VOLT REF 4UCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull 4-UCSP (1.05x1.05)
Datasheet
 Datasheet
EDA/CAD Models
MAX9064EBS+TG45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
60pA @ 3.3V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
53dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
±12mV
Operating Temperature
-40°C ~ 85°C
Package / Case
4-WFBGA, CSPBGA
Mounting Type
Surface Mount
Supplier Device Package
4-UCSP (1.05x1.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,08885 Kč45 222,12 Kč
5 00017,68909 Kč88 445,45 Kč
7 50017,48890 Kč131 166,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč