
MAX9060EBS+TG45 | |
|---|---|
DigiKey Part Number | MAX9060EBS+TG45TR-ND - Tape & Reel (TR) MAX9060EBS+TG45CT-ND - Cut Tape (CT) MAX9060EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9060EBS+TG45 |
Description | IC COMPARATOR 1 GEN PUR 4UCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9060EBS+TG45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 1.8V | |
Current - Input Bias (Max) | 0.01µA @ 1.8V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 25µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 Kč | 39,95 Kč |
| 10 | 29,35700 Kč | 293,57 Kč |
| 25 | 26,72320 Kč | 668,08 Kč |
| 100 | 23,83740 Kč | 2 383,74 Kč |
| 250 | 22,45968 Kč | 5 614,92 Kč |
| 500 | 21,62908 Kč | 10 814,54 Kč |
| 1 000 | 20,94561 Kč | 20 945,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,22402 Kč | 50 560,05 Kč |
| 5 000 | 19,78909 Kč | 98 945,45 Kč |
| 7 500 | 19,57137 Kč | 146 785,28 Kč |
| Unit Price without VAT: | 39,95000 Kč |
|---|---|
| Unit Price with VAT: | 48,33950 Kč |


