MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9034AUD+T

DigiKey Part Number
MAX9034AUD+TR-ND - Tape & Reel (TR)
MAX9034AUD+CT-ND - Cut Tape (CT)
MAX9034AUD+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9034AUD+T
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9034AUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.008µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
55µA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
228ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1037,82700 Kč378,27 Kč
2534,54720 Kč863,68 Kč
10030,94140 Kč3 094,14 Kč
25029,22244 Kč7 305,61 Kč
50028,18596 Kč14 092,98 Kč
1 00027,33321 Kč27 333,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,94438 Kč59 860,95 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč