
MAX9032ASA+ | |
|---|---|
DigiKey Part Number | MAX9032ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9032ASA+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9032ASA+ Models |
Category | Current - Quiescent (Max) 55µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Packaging Tube | Propagation Delay (Max) 228ns |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.008µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 25 | 29,79840 Kč | 744,96 Kč |
| 100 | 26,60950 Kč | 2 660,95 Kč |
| 300 | 24,83127 Kč | 7 449,38 Kč |
| 500 | 24,17402 Kč | 12 087,01 Kč |
| 1 000 | 23,42031 Kč | 23 420,31 Kč |
| 2 500 | 22,62471 Kč | 56 561,78 Kč |
| 5 000 | 22,14525 Kč | 110 726,25 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |

