Comparator with Voltage Reference Open-Drain SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9018BEKA+T

DigiKey Part Number
MAX9018BEKA+TTR-ND - Tape & Reel (TR)
MAX9018BEKA+TCT-ND - Cut Tape (CT)
MAX9018BEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9018BEKA+T
Description
IC COMPARATOR 2 W/VOLT REF SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9018BEKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.001µA @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output (Typ)
50mA
Series
Current - Quiescent (Max)
2.3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
31µs
Part Status
Active
Hysteresis
4mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
SOT-23-8
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
SOT-23-8
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1056,35900 Kč563,59 Kč
2551,71400 Kč1 292,85 Kč
10046,60510 Kč4 660,51 Kč
25044,17140 Kč11 042,85 Kč
50043,69264 Kč21 846,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,22209 Kč100 555,23 Kč
5 00039,45390 Kč197 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč