
MAX891LEUA+T | |
|---|---|
DigiKey Part Number | MAX891LEUA+TR-ND - Tape & Reel (TR) MAX891LEUA+CT-ND - Cut Tape (CT) MAX891LEUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX891LEUA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX891LEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 Kč | 108,62 Kč |
| 10 | 82,83200 Kč | 828,32 Kč |
| 25 | 76,39480 Kč | 1 909,87 Kč |
| 100 | 69,31550 Kč | 6 931,55 Kč |
| 250 | 65,93788 Kč | 16 484,47 Kč |
| 500 | 63,90316 Kč | 31 951,58 Kč |
| 1 000 | 62,22780 Kč | 62 227,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,45972 Kč | 151 149,30 Kč |
| Unit Price without VAT: | 108,62000 Kč |
|---|---|
| Unit Price with VAT: | 131,43020 Kč |


