

MAX8891EXK18+T | |
|---|---|
DigiKey Part Number | MAX8891EXK18+TTR-ND - Tape & Reel (TR) MAX8891EXK18+TCT-ND - Cut Tape (CT) MAX8891EXK18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8891EXK18+T |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8891EXK18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,37000 Kč | 34,37 Kč |
| 10 | 25,12100 Kč | 251,21 Kč |
| 25 | 22,82120 Kč | 570,53 Kč |
| 100 | 20,29470 Kč | 2 029,47 Kč |
| 250 | 19,09112 Kč | 4 772,78 Kč |
| 500 | 18,36582 Kč | 9 182,91 Kč |
| 1 000 | 17,76882 Kč | 17 768,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,13834 Kč | 42 845,85 Kč |
| 5 000 | 16,75848 Kč | 83 792,40 Kč |
| 7 500 | 16,56824 Kč | 124 261,80 Kč |
| 12 500 | 16,35747 Kč | 204 468,38 Kč |
| Unit Price without VAT: | 34,37000 Kč |
|---|---|
| Unit Price with VAT: | 41,58770 Kč |



