Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8881EUT25+T

DigiKey Part Number
MAX8881EUT25+TTR-ND - Tape & Reel (TR)
MAX8881EUT25+TCT-ND - Cut Tape (CT)
MAX8881EUT25+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8881EUT25+T
Description
IC REG LINEAR 2.5V 200MA SOT-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX8881EUT25+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1042,03700 Kč420,37 Kč
2538,43720 Kč960,93 Kč
10034,48830 Kč3 448,83 Kč
25032,60476 Kč8 151,19 Kč
50031,47018 Kč15 735,09 Kč
1 00030,53597 Kč30 535,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,54990 Kč73 874,75 Kč
5 00028,95558 Kč144 777,90 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč