


MAX8880ETT+T | |
|---|---|
DigiKey Part Number | 175-MAX8880ETT+TTR-ND - Tape & Reel (TR) 175-MAX8880ETT+TCT-ND - Cut Tape (CT) 175-MAX8880ETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8880ETT+T |
Description | IC REG LIN POS ADJ 200MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8880ETT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 39,16212 Kč | 9 790,53 Kč |
| 500 | 38,55232 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,58808 Kč | 88 970,20 Kč |
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

