Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-TDFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8880ETT+T

DigiKey Part Number
175-MAX8880ETT+TTR-ND - Tape & Reel (TR)
175-MAX8880ETT+TCT-ND - Cut Tape (CT)
175-MAX8880ETT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8880ETT+T
Description
IC REG LIN POS ADJ 200MA 6-TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8880ETT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,18500 Kč501,85 Kč
2545,98560 Kč1 149,64 Kč
10041,36400 Kč4 136,40 Kč
25039,16212 Kč9 790,53 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,58808 Kč88 970,20 Kč
5 00034,89288 Kč174 464,40 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč