


MAX8877EUK18+T | |
|---|---|
DigiKey Part Number | 175-MAX8877EUK18+TTR-ND - Tape & Reel (TR) 175-MAX8877EUK18+TCT-ND - Cut Tape (CT) 175-MAX8877EUK18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8877EUK18+T |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8877EUK18+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,96200 Kč | 509,62 Kč |
| 25 | 46,69960 Kč | 1 167,49 Kč |
| 100 | 42,02120 Kč | 4 202,12 Kč |
| 250 | 39,78952 Kč | 9 947,38 Kč |
| 500 | 39,19486 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,16788 Kč | 90 419,70 Kč |
| 5 000 | 35,46340 Kč | 177 317,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

