Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8867EUK50+T

DigiKey Part Number
175-MAX8867EUK50+TTR-ND - Tape & Reel (TR)
175-MAX8867EUK50+TCT-ND - Cut Tape (CT)
175-MAX8867EUK50+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8867EUK50+T
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8867EUK50+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
180 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.165V @ 150mA (Typ)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 299
Factory Stock: 32 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1050,96200 Kč509,62 Kč
2546,69960 Kč1 167,49 Kč
10042,02120 Kč4 202,12 Kč
25039,78952 Kč9 947,38 Kč
50039,19486 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,16788 Kč90 419,70 Kč
5 00035,46340 Kč177 317,00 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč