Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8860EUA33+T

DigiKey Part Number
MAX8860EUA33+TR-ND - Tape & Reel (TR)
MAX8860EUA33+CT-ND - Cut Tape (CT)
MAX8860EUA33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8860EUA33+T
Description
IC REG LIN POS ADJ 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8860EUA33+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.155V @ 300mA (Typ)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
270 µA
Part Status
Active
Control Features
Enable, Fault Output
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Supplier Device Package
8-uMAX/uSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,82600 Kč708,26 Kč
2565,17760 Kč1 629,44 Kč
10058,96240 Kč5 896,24 Kč
25055,99916 Kč13 999,79 Kč
50055,90088 Kč27 950,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,19128 Kč127 978,20 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč