Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-µDFN (1.5x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8842ELT+T

DigiKey Part Number
MAX8842ELT+TTR-ND - Tape & Reel (TR)
MAX8842ELT+TCT-ND - Cut Tape (CT)
MAX8842ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8842ELT+T
Description
IC REG LIN POS ADJ 150MA 6-DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX8842ELT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.225V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
72dB ~ 46dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1034,89900 Kč348,99 Kč
2531,83280 Kč795,82 Kč
10028,46070 Kč2 846,07 Kč
25026,85224 Kč6 713,06 Kč
50026,02282 Kč13 011,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,24085 Kč60 602,12 Kč
5 00023,73282 Kč118 664,10 Kč
7 50023,47854 Kč176 089,05 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč