


MAX883ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX883ESA+TTR-ND - Tape & Reel (TR) 175-MAX883ESA+TCT-ND - Cut Tape (CT) 175-MAX883ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX883ESA+T |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX883ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.44V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | Enable, Low Battery Detection | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,25000 Kč | 137,25 Kč |
| 10 | 105,56600 Kč | 1 055,66 Kč |
| 25 | 97,64680 Kč | 2 441,17 Kč |
| 100 | 88,92570 Kč | 8 892,57 Kč |
| 250 | 84,77004 Kč | 21 192,51 Kč |
| 500 | 82,26508 Kč | 41 132,54 Kč |
| 1 000 | 80,20303 Kč | 80 203,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,02713 Kč | 195 067,83 Kč |
| Unit Price without VAT: | 137,25000 Kč |
|---|---|
| Unit Price with VAT: | 166,07250 Kč |

