
MAX8792ETD+T | |
|---|---|
DigiKey Part Number | MAX8792ETD+TTR-ND - Tape & Reel (TR) MAX8792ETD+TCT-ND - Cut Tape (CT) MAX8792ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8792ETD+T |
Description | IC PWM CONTROLLER 14TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8792ETD+T Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-WFDFN Exposed Pad |
Applications PWM Controller | Supplier Device Package 14-TDFN (3x3) |
Voltage - Input 2V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,83000 Kč | 312,83 Kč |
| 10 | 247,15900 Kč | 2 471,59 Kč |
| 25 | 230,73680 Kč | 5 768,42 Kč |
| 100 | 212,83250 Kč | 21 283,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,12474 Kč | 475 311,85 Kč |
| Unit Price without VAT: | 312,83000 Kč |
|---|---|
| Unit Price with VAT: | 378,52430 Kč |



