


MAX8668ETEV+T | |
|---|---|
DigiKey Part Number | MAX8668ETEV+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8668ETEV+T |
Description | IC REG QUAD BUCK/LNR SYNC 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 1.5MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8668ETEV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 0.6V ~ 3.3V, 600mA | |
Voltage/Current - Output 2 | 0.6V ~ 3.3V, 1.2A | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,13608 Kč | 340 340,20 Kč |
| Unit Price without VAT: | 136,13608 Kč |
|---|---|
| Unit Price with VAT: | 164,72466 Kč |



