- Controller, DDR Voltage Regulator IC 1 Output 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8632ETI+T

DigiKey Part Number
MAX8632ETI+TR-ND - Tape & Reel (TR)
MAX8632ETI+CT-ND - Cut Tape (CT)
MAX8632ETI+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8632ETI+T
Description
IC REG CTRLR DDR 1OUT 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8632ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, DDR
Voltage - Input
2V ~ 28V
Number of Outputs
1
Voltage - Output
1.8V, 2.5V, 0.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,39000 Kč256,39 Kč
10201,18200 Kč2 011,82 Kč
25187,38600 Kč4 684,65 Kč
100172,21930 Kč17 221,93 Kč
250170,91532 Kč42 728,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500153,25516 Kč383 137,90 Kč
Manufacturers Standard Package
Unit Price without VAT:256,39000 Kč
Unit Price with VAT:310,23190 Kč