Oximeter/Heart Rate Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oximeter/Heart Rate Sensor SPI Output
First Look Episode 8: MAX86141
Maxim MAX-HEALTH-BAND and MAX-ECG-MONITOR | Digi-Key Daily

MAX86140ENP+T

DigiKey Part Number
MAX86140ENP+TTR-ND - Tape & Reel (TR)
MAX86140ENP+TCT-ND - Cut Tape (CT)
MAX86140ENP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX86140ENP+T
Description
SENSOR - OXIMETER/HEART RATE SPI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Oximeter/Heart Rate Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
MAX86140ENP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Oximeter/Heart Rate
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 572
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,51000 Kč202,51 Kč
5183,07000 Kč915,35 Kč
10175,87400 Kč1 758,74 Kč
25167,27760 Kč4 181,94 Kč
50161,40080 Kč8 070,04 Kč
100156,01370 Kč15 601,37 Kč
500146,46192 Kč73 230,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500136,27943 Kč340 698,57 Kč
Manufacturers Standard Package
Unit Price without VAT:202,51000 Kč
Unit Price with VAT:245,03710 Kč