
MAX8586ETA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX8586ETA/V+TTR-ND - Tape & Reel (TR) 175-MAX8586ETA/V+TCT-ND - Cut Tape (CT) 175-MAX8586ETA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8586ETA/V+T |
Description | IC PWR SWITCH 1:1 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.2A 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8586ETA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,28952 Kč | 7 822,38 Kč |
| 500 | 30,52060 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,32395 Kč | 70 809,88 Kč |
| 5 000 | 27,74701 Kč | 138 735,05 Kč |
| 7 500 | 27,45816 Kč | 205 936,20 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


