


MAX8526EUD+T | |
|---|---|
DigiKey Part Number | MAX8526EUD+TR-ND - Tape & Reel (TR) MAX8526EUD+CT-ND - Cut Tape (CT) MAX8526EUD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8526EUD+T |
Description | IC REG LINEAR POS ADJ 2A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8526EUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 440 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,72000 Kč | 154,72 Kč |
| 10 | 119,50100 Kč | 1 195,01 Kč |
| 25 | 110,68080 Kč | 2 767,02 Kč |
| 100 | 100,98530 Kč | 10 098,53 Kč |
| 250 | 96,36520 Kč | 24 091,30 Kč |
| 500 | 93,58072 Kč | 46 790,36 Kč |
| 1 000 | 91,28859 Kč | 91 288,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,62125 Kč | 206 553,12 Kč |
| Unit Price without VAT: | 154,72000 Kč |
|---|---|
| Unit Price with VAT: | 187,21120 Kč |










