Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8512EXK+T

DigiKey Part Number
MAX8512EXK+TTR-ND - Tape & Reel (TR)
MAX8512EXK+TCT-ND - Cut Tape (CT)
MAX8512EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8512EXK+T
Description
IC REG LIN POS ADJ 120MA SC-70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8512EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 120mA (Typ)
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
72dB ~ 46dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 192
Factory Stock: 22 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1037,90100 Kč379,01 Kč
2534,60480 Kč865,12 Kč
10030,98040 Kč3 098,04 Kč
25029,25104 Kč7 312,76 Kč
50028,45146 Kč14 225,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,44740 Kč66 118,50 Kč
5 00025,90175 Kč129 508,75 Kč
7 50025,62859 Kč192 214,42 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč