Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX825SEXK+T

DigiKey Part Number
MAX825SEXK+TTR-ND - Tape & Reel (TR)
MAX825SEXK+TCT-ND - Cut Tape (CT)
MAX825SEXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX825SEXK+T
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX825SEXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 837
Factory Stock: 132 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10117,29500 Kč1 172,95 Kč
25108,57640 Kč2 714,41 Kč
10098,99930 Kč9 899,93 Kč
25096,05996 Kč24 014,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,02680 Kč217 567,00 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč