
MAX825LEUK+T | |
|---|---|
DigiKey Part Number | MAX825LEUK+TTR-ND - Tape & Reel (TR) MAX825LEUK+TCT-ND - Cut Tape (CT) MAX825LEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX825LEUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX825LEUK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 10 | 113,57900 Kč | 1 135,79 Kč |
| 25 | 105,11160 Kč | 2 627,79 Kč |
| 100 | 95,80390 Kč | 9 580,39 Kč |
| 250 | 92,85536 Kč | 23 213,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,16721 Kč | 210 418,02 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |

