MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX821SUS+T

DigiKey Part Number
MAX821SUS+TTR-ND - Tape & Reel (TR)
MAX821SUS+TCT-ND - Cut Tape (CT)
MAX821SUS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX821SUS+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX821SUS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,04000 Kč97,04 Kč
1073,71700 Kč737,17 Kč
2567,88200 Kč1 697,05 Kč
10061,47650 Kč6 147,65 Kč
25058,42216 Kč14 605,54 Kč
50056,58156 Kč28 290,78 Kč
1 00055,06596 Kč55 065,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,46624 Kč133 665,60 Kč
Manufacturers Standard Package
Unit Price without VAT:97,04000 Kč
Unit Price with VAT:117,41840 Kč