
MAX8216ESD+T | |
---|---|
DigiKey Part Number | 175-MAX8216ESD+TTR-ND - Tape & Reel (TR) 175-MAX8216ESD+TCT-ND - Cut Tape (CT) 175-MAX8216ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8216ESD+T |
Description | IC SUPERVISOR 5 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8216ESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | ±5V, ±15V, Adj | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 20µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,76000 Kč | 214,76 Kč |
10 | 167,68200 Kč | 1 676,82 Kč |
25 | 155,91680 Kč | 3 897,92 Kč |
100 | 143,00000 Kč | 14 300,00 Kč |
250 | 136,84144 Kč | 34 210,36 Kč |
500 | 133,13078 Kč | 66 565,39 Kč |
1 000 | 130,07606 Kč | 130 076,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 126,85128 Kč | 317 128,20 Kč |
Unit Price without VAT: | 214,76000 Kč |
---|---|
Unit Price with VAT: | 259,85960 Kč |