
MAX8216CSD+T | |
---|---|
DigiKey Part Number | MAX8216CSD+TTR-ND - Tape & Reel (TR) MAX8216CSD+TCT-ND - Cut Tape (CT) MAX8216CSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8216CSD+T |
Description | IC SUPERVISOR 5 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8216CSD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | ±5V, ±15V, Adj | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 20µs Typical Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 188,09000 Kč | 188,09 Kč |
10 | 146,20600 Kč | 1 462,06 Kč |
25 | 135,75320 Kč | 3 393,83 Kč |
100 | 124,25930 Kč | 12 425,93 Kč |
250 | 118,77848 Kč | 29 694,62 Kč |
500 | 115,47610 Kč | 57 738,05 Kč |
1 000 | 112,75716 Kč | 112 757,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 109,88792 Kč | 274 719,80 Kč |
Unit Price without VAT: | 188,09000 Kč |
---|---|
Unit Price with VAT: | 227,58890 Kč |