
MAX8215CSD+T | |
|---|---|
DigiKey Part Number | MAX8215CSD+TTR-ND - Tape & Reel (TR) MAX8215CSD+TCT-ND - Cut Tape (CT) MAX8215CSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8215CSD+T |
Description | IC SUPERVISOR 5 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8215CSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | ±5V, ±12V, Adj | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 20µs Typical Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,02400 Kč | 1 730,24 Kč |
| 25 | 160,88680 Kč | 4 022,17 Kč |
| 100 | 147,53820 Kč | 14 753,82 Kč |
| 250 | 145,53460 Kč | 36 383,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,85886 Kč | 327 147,15 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |




