
MAX77975EFD+ | |
|---|---|
DigiKey Part Number | 505-MAX77975EFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77975EFD+ |
Description | IC BATT CHG BUCK 18VIN 5.5A |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77975EFD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | I²C or Resistor | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 5.5A | |
Battery Pack Voltage | 12V (Max) | |
Voltage - Supply (Max) | 19V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerUFQFN | |
Supplier Device Package | 32-FC2QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 65,87480 Kč | 1 646,87 Kč |
| 100 | 59,63220 Kč | 5 963,22 Kč |
| 490 | 54,90849 Kč | 26 905,16 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



