
MAX77963EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77963EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77963EVKIT# |
Description | EVAL BOARD FOR MAX77963 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77963 - USB Type-C® Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | MAX77963 | |
Primary Attributes | 3.5V ~ 23V | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 088,94000 Kč | 4 088,94 Kč |
| Unit Price without VAT: | 4 088,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 947,61740 Kč |

