MAX77961 - 1 Non-Isolated Output Special Purpose DC/DC, Charger Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77961EVKIT-06#

DigiKey Part Number
505-MAX77961EVKIT-06#-ND
Manufacturer
Manufacturer Product Number
MAX77961EVKIT-06#
Description
EVAL BOARD FOR MAX77961
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77961 - 1 Non-Isolated Output Special Purpose DC/DC, Charger Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Charger
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
6A
Voltage - Input
3.5V ~ 25.4V
Regulator Topology
Buck-Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MAX77961
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 302,22000 Kč2 302,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 302,22000 Kč
Unit Price with VAT:2 785,68620 Kč