Charger IC Lithium Ion/Polymer 30-FC2QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77961BEFV06+T

DigiKey Part Number
505-MAX77961BEFV06+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77961BEFV06+T
Description
25VIN, 6AOUT USB-C PD BUCK-BOOST
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-FC2QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX77961BEFV06+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
6.5A
Battery Pack Voltage
13.05V (Max)
Voltage - Supply (Max)
25.4V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-PowerUFQFN
Supplier Device Package
30-FC2QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,23166 Kč243 079,15 Kč
Manufacturers Standard Package
Unit Price without VAT:97,23166 Kč
Unit Price with VAT:117,65031 Kč