
MAX77960EVKIT-06# | |
|---|---|
DigiKey Part Number | 505-MAX77960EVKIT-06#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77960EVKIT-06# |
Description | EVAL BOARD FOR MAX77960 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77960 - 1 Non-Isolated Output Special Purpose DC/DC, Charger Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Charger | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 3.5V ~ 25.4V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX77960 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 302,22000 Kč | 2 302,22 Kč |
| Unit Price without VAT: | 2 302,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 785,68620 Kč |

