
MAX77960EFV06+T | |
|---|---|
DigiKey Part Number | 505-MAX77960EFV06+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77960EFV06+T |
Description | 25VIN, 3AOUT USB-C PD BUCK-BOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77960EFV06+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 13.05V (Max) | |
Voltage - Supply (Max) | 25.4V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,30507 Kč | 195 762,67 Kč |
| Unit Price without VAT: | 78,30507 Kč |
|---|---|
| Unit Price with VAT: | 94,74913 Kč |


