
MAX77960BEFV06+ | |
|---|---|
DigiKey Part Number | 505-MAX77960BEFV06+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77960BEFV06+ |
Description | 25VIN, 6AOUT USB-C PD BUCK-BOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB, Digital Cameras Voltage Regulator IC 1 Output 30-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77960BEFV06+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, USB, Digital Cameras | |
Voltage - Input | 3.5V ~ 25.4V | |
Number of Outputs | 1 | |
Voltage - Output | 8V ~ 13.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| 490 | 95,33178 Kč | 46 712,57 Kč |
| 980 | 92,98150 Kč | 91 121,87 Kč |
| 1 470 | 91,80469 Kč | 134 952,89 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


