
MAX77857BEFE+ | |
|---|---|
DigiKey Part Number | 505-MAX77857BEFE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77857BEFE+ |
Description | IC REG BUCK BST PROG/3V 16FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 3V (5V) 1 Output 6A 16-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77857BEFE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-FC2QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 62,84280 Kč | 6 284,28 Kč |
| 490 | 57,88335 Kč | 28 362,84 Kč |
| 980 | 56,32392 Kč | 55 197,44 Kč |
| 1 470 | 55,54314 Kč | 81 648,42 Kč |
| 2 940 | 54,39796 Kč | 159 930,00 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |




