
| MAX77839AEWL+ | |
|---|---|
| DigiKey Part Number | 505-MAX77839AEWL+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX77839AEWL+ | 
| Description | HV 2.5A LOW IQ MINI BUCK CONVERT | 
| Customer Reference | |
| Detailed Description | - Converter, 1-Cell Lithium Ion Portable Communication Devices Voltage Regulator IC 1 Output 15-WLP (2.07x1.51) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX77839AEWL+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Strip | |
| Part Status | Discontinued at Digi-Key | |
| Applications | Converter, 1-Cell Lithium Ion Portable Communication Devices | |
| Voltage - Input | 5.5V | |
| Number of Outputs | 1 | |
| Voltage - Output | 2.3V ~ 5.3V | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 15-WFBGA, WLBGA | |
| Supplier Device Package | 15-WLP (2.07x1.51) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic