MAX77831 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77831WEVKIT#

DigiKey Part Number
505-MAX77831WEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77831WEVKIT#
Description
EVAL BOARD FOR MAX77831
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77831 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
18W
Voltage - Output
3V ~ 15V
Current - Output
-
Voltage - Input
2.5V ~ 16V
Regulator Topology
Buck-Boost
Frequency - Switching
1.8MHz
Contents
Board(s)
Utilized IC / Part
MAX77831
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 457,05000 Kč1 457,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 457,05000 Kč
Unit Price with VAT:1 763,03050 Kč