


MAX77812EVKIT# | |
|---|---|
DigiKey Part Number | MAX77812EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77812EVKIT# |
Description | EVAL BOARD FOR MAX77812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77812 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.25V ~ 1.525V | |
Current - Output | 20A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX77812 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,53000 Kč | 2 103,53 Kč |
| Unit Price without VAT: | 2 103,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,27130 Kč |

