MAX77801 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77801EVKIT#

DigiKey Part Number
MAX77801EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77801EVKIT#
Description
EVAL BOARD FOR MAX77801
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77801 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.6V ~ 4.1875V
Current - Output
2A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
MAX77801
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 049,61000 Kč2 049,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 049,61000 Kč
Unit Price with VAT:2 480,02810 Kč