
MAX77787JEWX+ | |
|---|---|
DigiKey Part Number | 505-MAX77787JEWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77787JEWX+ |
Description | 14V INPUT 3A USB TYPE C CHARGER |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 36-WLP (2.758x2.758) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77787JEWX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 0.3V ~ 14V | |
Voltage - Supply (Max) | 13.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.758x2.758) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 50 | 44,83920 Kč | 2 241,96 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

