
MAX77787HEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77787HEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77787HEVKIT# |
Description | EVAL BOARD FOR MAX77787 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77787 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX77787 | |
Primary Attributes | 13.7V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 520,81000 Kč | 2 520,81 Kč |
| Unit Price without VAT: | 2 520,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 050,18010 Kč |

