cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77786EWJ+

DigiKey Part Number
175-MAX77786EWJ+-ND
Manufacturer
Manufacturer Product Number
MAX77786EWJ+
Description
21VIN, 3.5/5.5A 1-Cell Li+ Batte
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 49-WLP (2.96x2.96)
Datasheet
 Datasheet
EDA/CAD Models
MAX77786EWJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
5.5A
Battery Pack Voltage
10.805V (Max)
Voltage - Supply (Max)
18.2V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-WFBGA, WLBGA
Supplier Device Package
49-WLP (2.96x2.96)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 1 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
186,73000 Kč86,73 Kč
1065,61300 Kč656,13 Kč
Unit Price without VAT:86,73000 Kč
Unit Price with VAT:104,94330 Kč